The MSD7342-103MSB is a general purpose inductor from Coilcraft with a nominal inductance of 10uH and a maximum rated current of 1.76A. It has a tolerance of 20% and is shielded. The inductor is designed for use in DC-DC converter applications and has a self resonance frequency of 22 MHz. It is available in a 3030 package type with a dual in-line terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 4.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.76 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |