The MSD7342-104MLB is a 100uH general purpose inductor from Coilcraft. It is designed for DC-DC converter applications and features a 4-pin dual in-line package. The inductor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is shielded and has a DC resistance of 0.77 ohms. The inductor's rated current is 0.63A and its self-resonance frequency is 5.5 MHz.
Coilcraft MSD7342-104MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 4.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.77 |
| Rated Current-Max | 0.63 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD7342-104MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.