The MSD7342-183MSC is a ferrite shielded wirewound inductor from Coilcraft with a nominal inductance of 18uH and a tolerance of 20%. It can handle a maximum DC current of 1.35A and has a maximum saturation current of 2.3A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 15MHz and a maximum DC resistance of 0.17 ohms. It measures 7.5mm in length, 4.6mm in height, and 7.5mm in depth, and is designed for surface mount applications with an operating temperature range of -40 to 85°C.
Coilcraft MSD7342-183MSC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSD7342-183MSC to view detailed technical specifications.
No datasheet is available for this part.