The MSD7342-183MTB is a shielded wirewound inductor from Coilcraft, featuring a ferrite core and a tolerance of 20%. It has an inductance of 18uH and a maximum DC current of 1.35A. The inductor's maximum DC resistance is 0.17R, and its minimum self-resonant frequency is 15MHz. The device measures 7.5mm in length, 4.6mm in height, and 7.5mm in depth, and operates within a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |