The MSD7342-274MLB is a general purpose inductor from Coilcraft with a nominal inductance of 270uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 3.3 MHz. It is available in a 3030 package with a length of 7.5mm, width of 7.5mm, and height of 4.6mm. The inductor has a maximum rated current of 0.36A and a DC resistance of 2.41 ohms.
Coilcraft MSD7342-274MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 4.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 2.41 |
| Rated Current-Max | 0.36 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD7342-274MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.