The MSD7342-473MLC is a shielded general purpose inductor from Coilcraft with a nominal inductance of 47uH and a DC resistance of 0.42 Ohm. It has a maximum rated current of 0.86A and operates over a temperature range of -40 to 85 degrees Celsius. The inductor is available in a 3030 package type and is suitable for use in DC-DC converter applications.
Coilcraft MSD7342-473MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 4.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.86 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD7342-473MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.