The MSD7342-563MLC is a 56uH general purpose inductor from Coilcraft, designed for DC-DC converter applications. It features a shielded design and a maximum operating temperature of 85°C. The inductor has a maximum rated current of 0.82A and a DC resistance of 0.46. It is available in a 3030 package type, suitable for surface mount applications.
Coilcraft MSD7342-563MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 7.5 |
| Tolerance | 20 |
| Package Width | 7.5 |
| Package Height | 4.6 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.82 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSD7342-563MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.