The MSD7342-822MSC is a shielded wirewound inductor from Coilcraft with a ferrite core material and a tolerance of 20%. It has an inductance of 8.2uH and a maximum DC current rating of 2.03A. The inductor is designed to operate within a temperature range of -40 to 85C. It has a minimum self-resonant frequency of 27MHz and a maximum DC resistance of 0.075 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.03A |
| Maximum Saturation Current | 3.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 27M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 4.6mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |