The MSS1038-104MLC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 100uH. It has a maximum operating temperature of 85C and a maximum rated current of 1.45A. The inductor has a DC resistance of 0.304 ohms and a self resonance frequency of 6 MHz. It is a shielded power inductor with a dual ended terminal placement.
Coilcraft MSS1038-104MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.304 |
| Rated Current-Max | 1.45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1038-104MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.