The MSS1038-563MTC is a shielded wirewound inductor from Coilcraft. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current rating of 1.85A and a maximum DC resistance of 0.18 ohms. It operates over a temperature range of -40 to 85C. The inductor is designed for surface mount applications.
Coilcraft MSS1038-563MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.85A |
| Maximum Saturation Current | 2.04A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.18Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1038-563MTC to view detailed technical specifications.
No datasheet is available for this part.