The MSS1038T-184KLC is a general purpose inductor from Coilcraft with a nominal inductance of 180uH and a tolerance of 10%. It has a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a DC resistance of 0.582 ohms. It is rated for a maximum current of 1.16A and has a self resonance frequency of 5 MHz. The inductor is available in a 3940-15 package type.
Checking distributor stock and pricing after the page loads.
Coilcraft MSS1038T-184KLC technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 10 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.582 |
| Rated Current-Max | 1.16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.