The MSS1038T-273MTC is a shielded wirewound inductor from Coilcraft. It has a type of power inductors and a core material of ferrite. The inductance is 27uH with a tolerance of 20%. The maximum DC current is 2.35A and the maximum saturation current is 2.84A. The inductance decrease percentage at Isat is 30. The minimum self resonant frequency is 15MHz. The inductor is designed for surface mount applications and has a product length of 10.5mm, height of 4mm, and product depth of 10.2mm. The operating temperature range is from -40°C to 125°C.
Coilcraft MSS1038T-273MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.35A |
| Maximum Saturation Current | 2.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.089Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1038T-273MTC to view detailed technical specifications.
No datasheet is available for this part.