The MSS1038T-473MLC is a surface mount fixed inductor from Coilcraft. It has a nominal inductance of 47uH and a tolerance of 20%. The inductor is designed for general purpose applications and has a maximum rated current of 2.22A. It is shielded and has a self resonance frequency of 11MHz. The inductor is available in a 3940-15 package type and has a maximum operating temperature of 165 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.128 |
| Rated Current-Max | 2.22 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |