This shielded wirewound ferrite inductor has a nominal inductance of 680uH with a tolerance of 10%. It can handle a maximum DC current of 0.5A and a maximum saturation current of 0.52A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 3MHz and a maximum DC resistance of 1.926 ohms. It measures 10.5mm in length, 4mm in height, and 10.2mm in depth. The operating temperature range is -40C to 125C.
Coilcraft MSS1038T-684KLD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.52A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.926Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.