The MSS1038T-702NSB is a shielded ferrite wirewound inductor with a tolerance of 30%. It has a maximum DC current of 4.35A and a minimum self resonant frequency of 33MHz. The inductor measures 10.5mm in length, 4mm in height, and 10.2mm in depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Coilcraft MSS1038T-702NSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.35A |
| Maximum Saturation Current | 5.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |