The MSS1048-224KTC is a shielded ferrite wirewound inductor from Coilcraft. It has an inductance of 220uH with a 10% tolerance and a maximum DC current of 1.18A. The inductor's self-resonant frequency is typically 4.5MHz, and it has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The inductor is designed for surface mount applications and has a product length of 10.5mm, a height of 5.1mm, and a product depth of 10.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.18A |
| Maximum Saturation Current | 0.95A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.394Ohm |
| Minimum Self Resonant Frequency | 4.5M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |