
This shielded wirewound surface mount inductor features a ferrite core and a maximum DC current rating of 6.9A. It has an inductance of 4.7uH with a tolerance of 30%. The inductor is designed for surface mount applications and has a minimum self resonant frequency of 38MHz. Operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSS1048-472NLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 10.5 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 5.1 |
| Number of Terminals | 2 |
| Product Weight (g) | 1.7 to 1.9 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.9A |
| Maximum Saturation Current | 6.46A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0115Ohm |
| Minimum Self Resonant Frequency | 38M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 02113 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1048-472NLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.