The MSS1048-682NLC is a 6.8uH general purpose inductor from Coilcraft with a maximum operating temperature of 85°C. It has a dual ended terminal placement and is shielded. The inductor is rated for a maximum current of 6.01A and has a DC resistance of 0.0163. It is designed for use as a power inductor and has a self resonance frequency of 35MHz. The inductor is available in a surface mount package with dimensions of 10.2mm in length, 10mm in width, and 4.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSS1048-682NLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0163 |
| Rated Current-Max | 6.01 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1048-682NLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.