The MSS1048-822NLC is a surface mount general purpose inductor with a nominal inductance of 8.2uH and a maximum rated current of 5.71A. It has a DC resistance of 0.02R and operates within a temperature range of -40 to 85C. The inductor is shielded and has a self resonance frequency of 28MHz. It is a single-function device with a dual-ended terminal placement and is suitable for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSS1048-822NLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 5.71 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1048-822NLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.