The MSS1048-822NTC is a surface mount general purpose inductor with a nominal inductance of 8.2uH and a maximum rated current of 5.71A. It has a shielded design and is suitable for power inductor applications. The inductor is available in a 10.2x10x4.8mm package with a dual-ended terminal placement. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MSS1048-822NTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 30 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 5.71 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1048-822NTC to view detailed technical specifications.
No datasheet is available for this part.