The MSS1048T-104MLD is a surface mount fixed inductor from Coilcraft. It has a nominal inductance of 100uH and a maximum operating temperature of 165 degrees Celsius. The inductor is designed for general purpose applications and has a maximum rated current of 1.48A. It is shielded and has a self resonance frequency of 6 MHz. The inductor is available in a 4039 package type.
Coilcraft MSS1048T-104MLD technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.224 |
| Rated Current-Max | 1.48 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.