The MSS1048T-683MTC is a shielded wirewound inductor from Coilcraft with a ferrite core material. It has an inductance of 68uH and a tolerance of 20%. The inductor can handle a maximum DC current of 1.88A and a maximum saturation current of 1.7A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.176 ohms and a minimum self-resonant frequency of 7 MHz. It measures 10.5 mm in length, 5.1 mm in height, and 10.3 mm in depth. The operating temperature range is from -40C to 125C.
Coilcraft MSS1048T-683MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.88A |
| Maximum Saturation Current | 1.7A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.176Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Product Length | 10.5mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1048T-683MTC to view detailed technical specifications.
No datasheet is available for this part.