Inductor Power Shielded Wirewound 330uH 10% 100KHz Ferrite 1.2A 0.34Ohm DCR Automotive T/R
Coilcraft MSS1210-334KPB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.34Ohm |
| Minimum Self Resonant Frequency | 1.8M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 10.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.