The MSS1210-473MQD is a shielded wirewound inductor from Coilcraft with a ferrite core. It has an inductance of 47uH with a tolerance of 20%. The inductor can handle a maximum DC current of 3A and has a typical temperature rise of 40°C. The maximum saturation current is 5.8A, with a 30% inductance decrease at this current. The maximum DC resistance is 0.056 ohms, and the minimum self-resonant frequency is 6MHz. The inductor measures 12.3mm in length, 10.2mm in height, and 12.3mm in depth. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.056Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 10.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |