Coilcraft MSS1246-103MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 6.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0409Ohm |
| Minimum Self Resonant Frequency | 27M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1246-103MSB to view detailed technical specifications.
No datasheet is available for this part.