The MSS1246-103MSD is a shielded wirewound inductor from Coilcraft with a ferrite core and 10uH inductance. It has a tolerance of 20% and a maximum DC current rating of 4.2A. The inductance decreases by 30% at the maximum saturation current of 6.84A. The device has a maximum DC resistance of 0.0409 ohms and a minimum self-resonant frequency of 27MHz. The inductor is designed for surface mount applications and has a product length of 12.3mm, height of 4.8mm, and product depth of 12.3mm. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 6.84A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0409Ohm |
| Minimum Self Resonant Frequency | 27M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |