The MSS1246-124KLB is a surface mount fixed inductor from Coilcraft. It has a nominal inductance of 120uH with a tolerance of 10%. The inductor is shielded and designed for power inductor applications. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 1.42A. The inductor is available in a 4747 package type.
Coilcraft MSS1246-124KLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3192 |
| Rated Current-Max | 1.42 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1246-124KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.