The MSS1246-563MLB is a shielded general purpose inductor with a nominal inductance of 56uH and a maximum rated current of 2.01A. It has a DC resistance of 0.1487 Ohms and a self resonance frequency of 10.6 MHz. The inductor is designed for power applications and is available in a 4747 package. It can operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1487 |
| Rated Current-Max | 2.01 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |