The MSS1246-563MTC is a shielded ferrite wirewound inductor from Coilcraft. It has a type of power inductors with a core material of ferrite and a technology of wirewound. The inductance is 56uH with a tolerance of 20%. The maximum DC current is 2.01A and the maximum saturation current is 2.8A. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.1487R and the minimum self resonant frequency is 10.6MHz. The inductor has a product length of 12.3mm, a height of 4.8mm, and a product depth of 12.3mm. It operates between -40°C and 85°C.
Coilcraft MSS1246-563MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.01A |
| Maximum Saturation Current | 2.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1487Ohm |
| Minimum Self Resonant Frequency | 10.6M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1246-563MTC to view detailed technical specifications.
No datasheet is available for this part.