The MSS1246-682MLC is a shielded general purpose inductor from Coilcraft, featuring a nominal inductance of 6.8uH and a maximum rated current of 5.2A. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor is designed for power applications and has a self-resonance frequency of 33 MHz. It is available in a 4.6mm high, 12mm wide, and 12mm long surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSS1246-682MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0277 |
| Rated Current-Max | 5.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1246-682MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.