The MSS1246-683MTC is a shielded wirewound inductor from Coilcraft. It has a ferrite core and a maximum DC current rating of 1.8A. The inductance is 68uH with a tolerance of 20%. The inductor has a minimum self-resonant frequency of 9.7MHz and a maximum DC resistance of 0.1859 ohms. It is designed for surface mount applications and has a maximum operating temperature of 85C.
Coilcraft MSS1246-683MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.56A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1859Ohm |
| Minimum Self Resonant Frequency | 9.7M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1246-683MTC to view detailed technical specifications.
No datasheet is available for this part.