The MSS1246-823MLC is a general purpose inductor from Coilcraft with a nominal inductance of 82uH and a maximum rated current of 1.72A. It has a DC resistance of 0.2095 Ohm and is shielded for electromagnetic interference reduction. The inductor is designed for surface mount applications and has a height of 4.6mm. It can operate in temperatures ranging from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2095 |
| Rated Current-Max | 1.72 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |