The MSS1246-823MLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 82uH and a maximum rated current of 1.72A. The inductor operates within a temperature range of -40C to 85C and is shielded for reduced electromagnetic interference. It is designed for use in power inductor applications and features a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2095 |
| Rated Current-Max | 1.72 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |