The MSS1246-824KLC is a shielded, general purpose inductor from Coilcraft. It has a nominal inductance of 820uH and a tolerance of 10%. The inductor is designed for power applications and has a maximum operating temperature of 85C. It is rated for a maximum current of 0.58A and has a self resonance frequency of 2.6MHz. The inductor is available in a 4747 package type, which is suitable for surface mount applications.
Coilcraft MSS1246-824KLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.767 |
| Rated Current-Max | 0.58 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1246-824KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.