The MSS1246T-103MLD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 10uH and a maximum operating temperature of 165 degrees Celsius. It has a maximum rated current of 7.18A and a DC resistance of 0.0409 ohms. The inductor is shielded and has a self resonance frequency of 27 MHz. It is designed for power inductor applications and is available in a 4747 package type.
Coilcraft MSS1246T-103MLD technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0409 |
| Rated Current-Max | 7.18 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.