The MSS1246T-104MLB is a 100uH general purpose inductor with a tolerance of 20% and a maximum rated current of 2.24A. It has a shielded design and is suitable for power inductor applications. The inductor has a self-resonance frequency of 8 MHz and a DC resistance of 0.2409 ohms. It is available in a 4.66 x 12 x 12 mm package and is suitable for surface mount applications. The operating temperature range is -40 to 165 degrees Celsius.
Coilcraft MSS1246T-104MLB technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2409 |
| Rated Current-Max | 2.24 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | MSS1246T |
| Series | MSS1246T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.