The MSS1246T-104MSD is a shielded wirewound ferrite inductor from Coilcraft. It has an inductance of 100uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 1.65A. The maximum DC resistance is 0.2409 ohms. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft MSS1246T-104MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 2.24A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.2409Ohm |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.