The MSS1246T-104MTD is a ferrite shielded wirewound inductor with an inductance of 100uH and a tolerance of 20%. It can handle a maximum DC current of 1.65A and has a maximum saturation current of 2.24A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 8MHz and a maximum DC resistance of 0.2409 ohms. It measures 12.3mm in length, 4.8mm in height, and 12.3mm in depth. The operating temperature range is -40°C to 125°C.
Coilcraft MSS1246T-104MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 2.24A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.2409Ohm |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.