The MSS1246T-273MLC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 27uH with a tolerance of 20% and a maximum rated current of 4.32A. The inductor is shielded and has a self resonance frequency of 16 MHz. It operates over a temperature range of -40 to 165 degrees Celsius.
Coilcraft MSS1246T-273MLC technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.075 |
| Rated Current-Max | 4.32 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16 |
| Manufacturer Series | MSS1246T |
| Series | MSS1246T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1246T-273MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.