The MSS1246T-332MLC is a general purpose inductor from Coilcraft with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 165°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 0.0168 ohms. It is designed for power inductor applications and has a self resonance frequency of 65 MHz. The inductor is a surface mount device with a package length, width, and height of 12mm, 12mm, and 4.6mm respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSS1246T-332MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0168 |
| Rated Current-Max | 11.98 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 65 |
| Manufacturer Series | MSS1246T |
| Series | MSS1246T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1246T-332MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.