The MSS1246T-394KLC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 394uH and a tolerance of 10%. It has a maximum operating temperature of 165°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 0.9042 ohms. It is rated for a maximum current of 1.1A and has a self resonance frequency of 3.8MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft MSS1246T-394KLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.9042 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.8 |
| Manufacturer Series | MSS1246T |
| Series | MSS1246T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1246T-394KLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.