The MSS1246T-564KSD is a ferrite shielded wirewound inductor with an inductance of 560uH and a tolerance of 10%. It has a maximum DC current rating of 0.67A and a maximum saturation current of 0.956A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 3MHz and a maximum DC resistance of 1.326 ohms. It measures 12.3mm in length, 4.8mm in height, and 12.3mm in depth. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.956A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.326Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |