This 2-terminal general purpose inductor from Coilcraft features a nominal inductance of 68uH, a tolerance of 20%, and a maximum rated current of 2.74A. The inductor is shielded and designed for power inductor applications. It has a self-resonance frequency of 9.7 MHz and a DC resistance of 0.1859 ohms. The inductor is available in a surface mount package with dimensions of 12mm x 12mm x 4.6mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1859 |
| Rated Current-Max | 2.74 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9.7 |
| Manufacturer Series | MSS1246T |
| Series | MSS1246T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |