The MSS1246T-683MTC is a shielded ferrite wirewound inductor with a maximum inductance of 68uH and a tolerance of 20%. It can handle a maximum DC current of 1.8A and has a maximum saturation current of 2.74A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 9.7MHz and a maximum DC resistance of 0.1859 ohms. It measures 12.3mm in length, 4.8mm in height, and 12.3mm in depth. The operating temperature range is from -40C to 125C.
Coilcraft MSS1246T-683MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 2.74A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1859Ohm |
| Minimum Self Resonant Frequency | 9.7M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 4.8mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS1246T-683MTC to view detailed technical specifications.
No datasheet is available for this part.