The MSS1260-124KLD is a general purpose inductor with a nominal inductance of 120uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and has a self-resonance frequency of 6.8 MHz.
Coilcraft MSS1260-124KLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.195 |
| Rated Current-Max | 1.85 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1260-124KLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.