Inductor Power Shielded Wirewound 150uH 10% 100KHz Ferrite 1.66A 0.216Ohm DCR Automotive T/R
Coilcraft MSS1260-154KLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.216 |
| Rated Current-Max | 1.66 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 6.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1260-154KLD to view detailed technical specifications.
No datasheet is available for this part.