The MSS1260-154KTD is a ferrite shielded inductor from Coilcraft. It has a type of power inductors with a wirewound technology and a shielded protection style. The inductance is 150uH with a tolerance of 10%. The maximum DC current is 1.66A and the maximum saturation current is 1.98A. The inductance decrease percentage at Isat is 30. The maximum DC resistance is 0.216R and the minimum self resonant frequency is 6.4Mhz. The product length is 12.3mm, height is 6.2mm, and product depth is 12.3mm. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.66A |
| Maximum Saturation Current | 1.98A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.216Ohm |
| Minimum Self Resonant Frequency | 6.4M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |