The MSS1260-183MLB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 18uH and a maximum rated current of 3.3A. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and has a self-resonance frequency of 16MHz. The inductor is rated for operation over a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Coilcraft MSS1260-183MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MSS1260-183MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.033 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1260-183MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.