The MSS1260-472MSD is a shielded wirewound ferrite inductor from Coilcraft. It has a nominal inductance of 4.7uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current rating of 7A. The self-resonant frequency is typically 33MHz. The inductor is rated for operation between -40°C and 85°C.
Coilcraft MSS1260-472MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Maximum Saturation Current | 10.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0155Ohm |
| Minimum Self Resonant Frequency | 33M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.