The MSS1260-683MSD is a shielded ferrite wirewound inductor from Coilcraft. It has a type of power inductor with a tolerance of 20% and an inductance of 68uH. The inductance test frequency is 100KHz. The maximum DC current is 2.3A and the maximum saturation current is 2.94A. The inductance decreases by 30% at the maximum saturation current. The maximum DC resistance is 0.105 ohms. The minimum self-resonant frequency is 10MHz. The inductor has a product length of 12.3mm, a height of 6.2mm, and a product depth of 12.3mm. It operates between -40C and 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.94A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.105Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |